TSOP39540
vs
TSOP58338
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
SINGLE
|
SINGLE
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
e3
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.005 A
|
0.005 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LINEAR OUTPUT PHOTO IC
|
LINEAR OUTPUT PHOTO IC
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Voltage-Min |
2.5 V
|
2.7 V
|
Terminal Finish |
Matte Tin (Sn)
|
TIN OVER SILVER
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
HIGH IMMUNITY
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Supply Current-Max |
|
0.0010500000000000002 mA
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
|
|
|
Compare TSOP39540 with alternatives
Compare TSOP58338 with alternatives