TSOP58436
vs
TSOP59340
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
VISHAY SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH IMMUNITY
|
HIGH IMMUNITY
|
Application |
REMOTE CONTROL
|
REMOTE CONTROL
|
Configuration |
SINGLE
|
SINGLE
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.005 A
|
0.005 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
LINEAR OUTPUT PHOTO IC
|
LINEAR OUTPUT PHOTO IC
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Supply Current-Max |
0.0010500000000000002 mA
|
0.0010500000000000002 mA
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN OVER SILVER
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TSOP58436 with alternatives
Compare TSOP59340 with alternatives