TSPD11CGRA2
vs
TPB11CGPC2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Color |
RED
|
RED
|
Actuator Length |
0.2 inch
|
0.137 inch
|
Actuator Material |
NYLON
|
POLYAMIDE
|
Actuator Type |
LONG
|
ROUND TYPE
|
Body Breadth |
8.13 mm
|
5.33 mm
|
Body Height |
4.95 mm
|
8.64 mm
|
Body Length or Diameter |
9.19 mm
|
8.13 mm
|
Bushing Diameter |
0.18 inch
|
0.188 inch
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact (AC) Max Rating R Load |
0.02A@20VAC
|
0.02A@20VAC
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact (DC) Max Rating R Load |
0.02A@20VDC
|
0.02A@20VDC
|
Contact Function |
OFF-(ON)
|
|
Contact Voltage(AC)-Max |
20 V
|
20 V
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Electrical Life |
80000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Housing Material |
POLYETHYLENE
|
POLYESTER
|
Illumination |
NON-ILLUMINATED
|
NON-ILLUMINATED
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Independent Keys |
1
|
1
|
Operating Temperature-Max |
85 °C
|
65 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Packing Method |
BULK
|
BULK
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
54 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Bushing Length |
|
0.22 inch
|
Operating Force-Max |
|
2.548 N
|
Sealing |
|
EPOXY TERMINAL SEALED
|
|
|
|
Compare TSPD11CGRA2 with alternatives
Compare TPB11CGPC2 with alternatives