TSW-104-08-T-S-NA-LL vs 3-647116-4 feature comparison

TSW-104-08-T-S-NA-LL Samtec Inc

Buy Now Datasheet

3-647116-4 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Body Breadth 0.1 inch 0.25 inch
Body Depth 0.16 inch 0.34 inch
Body Length 0.4 inch 0.4 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1410VAC V
Durability 1000 Cycles 25 Cycles
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE46
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 5.2 A 5 A
Reference Standard UL CSA, LR, U
Terminal Length 0.09 inch 0.135 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 4 4
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body/Shell Style PLUG
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Matte Tin (Sn)
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
Insertion Force-Max 8.896 N
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mounting Option 2 FRICTION LOCK
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED
Withdrawl Force-Min 3.614 N

Compare TSW-104-08-T-S-NA-LL with alternatives

Compare 3-647116-4 with alternatives