TTDLF3000SC vs TTDLF3000 feature comparison

TTDLF3000SC Coilcraft Inc

Buy Now Datasheet

TTDLF3000 Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 3.94 mm
Inductance 5 µH 5 µH
JESD-609 Code e0 e0
Length 8.13 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 3 3
Number of Terminals 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.1 A 0.1 A
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Width 5.03 mm
Base Number Matches 1 8
Manufacturer Series TTDLF

Compare TTDLF3000SC with alternatives

Compare TTDLF3000 with alternatives