TTSI1K16T
vs
T-7630
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
BROADCOM LTD
|
|
Package Description |
LFQFP,
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-PQFP-G144
|
|
JESD-609 Code |
e0
|
|
Length |
20 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
144
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
LFQFP
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Telecom IC Type |
TIME SLOT ASSIGNER
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
20 mm
|
|
Base Number Matches |
3
|
|
|
|
|
Compare TTSI1K16T with alternatives