TUSB2046BIRHBRQ1 vs TUSB2046BVFRG4 feature comparison

TUSB2046BIRHBRQ1 Texas Instruments

Buy Now Datasheet

TUSB2046BVFRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFP
Package Description HVQCCN, LCC32,.2SQ,20 LQFP, QFP32,.35SQ,32
Pin Count 32 32
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Address Bus Width
Bus Compatibility USB USB
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 12 MBps 12 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N32 S-PQFP-G32
JESD-609 Code e4 e4
Length 5 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC32,.2SQ,20 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1 mm 1.6 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 7 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1
ECCN Code EAR99
Supply Voltage-Nom 3.3 V

Compare TUSB2046BIRHBRQ1 with alternatives

Compare TUSB2046BVFRG4 with alternatives