TUSB2046BIVFRG4 vs AT43301-SU feature comparison

TUSB2046BIVFRG4 Texas Instruments

Buy Now Datasheet

AT43301-SU Atmel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ATMEL CORP
Part Package Code QFP SOIC
Package Description LQFP, QFP32,.35SQ,32 0.300 INCH, GREEN, PLASTIC, SOIC-24
Pin Count 32 24
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Microchip
Address Bus Width
Bus Compatibility USB
Clock Frequency-Max 6 MHz 6 MHz
Data Transfer Rate-Max 12 MBps
External Data Bus Width
JESD-30 Code S-PQFP-G32 R-PDSO-G24
JESD-609 Code e4 e3
Length 7 mm 15.4 mm
Moisture Sensitivity Level 3
Number of Terminals 32 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP SOP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 2.65 mm
Supply Current-Max 40 mA
Supply Voltage-Max 3.6 V 5.25 V
Supply Voltage-Min 3.3 V 4.4 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm 7.5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, UNIVERSAL SERIAL BUS BUS CONTROLLER, UNIVERSAL SERIAL BUS
Base Number Matches 1 1

Compare TUSB2046BIVFRG4 with alternatives

Compare AT43301-SU with alternatives