TUSB8043ARGCT
vs
VL817-Q7(B0)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
VIA LABS INC
|
Package Description |
HQCCN,
|
QFN-76
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Date Of Intro |
2019-07-17
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES AT 3.3 V NOMINAL SUPPLY;24 MHZ NOMINAL CRYSTAL FREQUENCY AVAILABLE
|
|
Address Bus Width |
|
|
Bus Compatibility |
I2C; SMBUS
|
SPI
|
Data Transfer Rate-Max |
625 MBps
|
625 MBps
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N64
|
S-XQCC-N76
|
JESD-609 Code |
e4
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
64
|
76
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG
|
CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Supply Voltage-Max |
1.26 V
|
1.2 V
|
Supply Voltage-Min |
0.99 V
|
1 V
|
Supply Voltage-Nom |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Base Number Matches |
1
|
1
|
Clock Frequency-Max |
|
25 MHz
|
Length |
|
9 mm
|
Package Equivalence Code |
|
LCC76,.35SQ,16
|
Seated Height-Max |
|
0.9 mm
|
Terminal Pitch |
|
0.4 mm
|
Width |
|
9 mm
|
|
|
|
Compare TUSB8043ARGCT with alternatives
Compare VL817-Q7(B0) with alternatives