TVP3026-250BPCE
vs
TVP3026-250BMDN
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-160
|
QFP,
|
Pin Count |
160
|
160
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
4
|
4
|
Clock Frequency-Max |
14.31818 MHz
|
14.31818 MHz
|
Display Configuration |
1280 X 1024 PIXELS
|
1280 X 1024 PIXELS
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQFP-G160
|
S-MQFP-G160
|
Length |
28 mm
|
27.64 mm
|
Number of Terminals |
160
|
160
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
QFP
|
QFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.07 mm
|
4.07 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
28 mm
|
27.64 mm
|
uPs/uCs/Peripheral ICs Type |
DISPLAY CONTROLLER, PALETTE DAC
|
DISPLAY CONTROLLER, PALETTE DAC
|
Base Number Matches |
2
|
1
|
|
|
|