TVR4J
vs
SM5397PL-TP
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
RUGAO DACHANG ELECTRONIC CO LTD
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.92 V
|
1.1 V
|
Non-rep Pk Forward Current-Max |
100 A
|
50 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1.2 A
|
1.5 A
|
Rep Pk Reverse Voltage-Max |
60 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
6
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
R-PDSO-F2
|
HTS Code |
|
8541.10.00.80
|
Samacsys Manufacturer |
|
MCC
|
Diode Element Material |
|
SILICON
|
JESD-30 Code |
|
R-PDSO-F2
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
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Current-Max |
|
5 µA
|
Reverse Recovery Time-Max |
|
2 µs
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare SM5397PL-TP with alternatives