TW-05-09-G-D-236-100 vs TW-05-02-F-D-210-075 feature comparison

TW-05-09-G-D-236-100 Samtec Inc

Buy Now Datasheet

TW-05-02-F-D-210-075 Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch 0.157 inch
Body Depth 0.236 inch 0.21 inch
Body Length 0.395 inch 0.395 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1050VAC V
Filter Feature NO NO
Insertion Force-Max 0.294 N
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2 mm 2 mm
Plating Thickness 20u inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 5.2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 0.294 N
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating GOLD FLASH (3)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO

Compare TW-05-09-G-D-236-100 with alternatives

Compare TW-05-02-F-D-210-075 with alternatives