TW-07-03-L-S-252-090 vs BC025-07-A-0200-0200-0400-L-E feature comparison

TW-07-03-L-S-252-090 Samtec Inc

Buy Now Datasheet

BC025-07-A-0200-0200-0400-L-E Global Connector Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code compliant compliant
Factory Lead Time 1 Week
Body Breadth 0.079 inch 0.05 inch
Body Depth 0.252 inch 0.157 inch
Body Length 0.553 inch 0.276 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch FLASH inch
Rated Current (Power) 5.2 A
Rated Current (Signal) 5.2 A 1 A
Reference Standard UL UL
Terminal Length 0.09 inch 0.078 inch
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating AU ON NI
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Dielectric Withstanding Voltage 300VAC V
Insulation Resistance 1000000000 Ω
JESD-609 Code e4
Polarization Key POLARIZED HOUSING

Compare TW-07-03-L-S-252-090 with alternatives

Compare BC025-07-A-0200-0200-0400-L-E with alternatives