TW-30-06-G-D-320-160
vs
TW-30-07-F-D-390-150
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.32 inch
|
0.39 inch
|
Body Length |
2.37 inch
|
2.37 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2 mm
|
2 mm
|
Plating Thickness |
20u inch
|
|
Rated Current (Power) |
5.2 A
|
|
Rated Current (Signal) |
5.2 A
|
5.2 A
|
Reference Standard |
UL
|
|
Terminal Length |
0.16 inch
|
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
GOLD FLASH (3)
|
Contact Finish Termination |
|
MATTE TIN
|
Contact Material |
|
NOT SPECIFIED
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
|
|
|
Compare TW-30-06-G-D-320-160 with alternatives
Compare TW-30-07-F-D-390-150 with alternatives