TW-30-07-G-D-380-200
vs
BF055-60C-B-0250-0250-0500-L-D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.157 inch
|
0.157 inch
|
Body Depth |
0.38 inch
|
0.197 inch
|
Body Length |
2.37 inch
|
2.362 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (20) OVER NICKEL (50)
|
SN ON NI
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2 mm
|
2 mm
|
Plating Thickness |
20u inch
|
|
Rated Current (Signal) |
5.2 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.2 inch
|
0.098 inch
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
500VAC V
|
Durability |
|
100 Cycles
|
Empty Shell |
|
NO
|
Insertion Force-Max |
|
2.0016 N
|
Insulation Resistance |
|
1000000000 Ω
|
Withdrawl Force-Min |
|
.199882 N
|
|
|
|
Compare TW-30-07-G-D-380-200 with alternatives
Compare BF055-60C-B-0250-0250-0500-L-D with alternatives