TWD2206
vs
SW-206
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMPLIFONIX
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
2.8 dB
|
2.6 dB
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
VSWR-Max |
2
|
2.5
|
Base Number Matches |
1
|
3
|
|
|
|
Compare TWD2206 with alternatives
Compare SW-206 with alternatives