Part Details for SW-206 by TE Connectivity
Overview of SW-206 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SW-206
SW-206 CAD Models
SW-206 Part Data Attributes
|
SW-206
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-206
TE Connectivity
5MHz - 4000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.6dB INSERTION LOSS
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.6 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2.5 |
Alternate Parts for SW-206
This table gives cross-reference parts and alternative options found for SW-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-206-PIN | SPDT, 5MHz Min, 3000MHz Max, 2 Func, 2.6dB Insertion Loss-Max, GAAS, DI-1, 14 PIN | MACOM | SW-206 vs SW-206-PIN |
SW-206 | SPDT, 5MHz Min, 4000MHz Max, 2.6dB Insertion Loss-Max | MACOM | SW-206 vs SW-206 |
TWD2206 | SPDT, 5MHz Min, 4000MHz Max, 2.8dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp EIS (RETIRED) | SW-206 vs TWD2206 |
SW-206-PIN | IC,RF SWITCH,DUAL,SPDT,GAAS,DIP,14PIN,METAL | TE Connectivity | SW-206 vs SW-206-PIN |