TWD2206
vs
SW-206-PIN
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMPLIFONIX
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Input Power-Max (CW) |
30 dBm
|
|
Insertion Loss-Max |
2.8 dB
|
2.6 dB
|
Operating Frequency-Max |
4000 MHz
|
3000 MHz
|
Operating Frequency-Min |
5 MHz
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
SPDT
|
SPDT
|
VSWR-Max |
2
|
2.5
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
1dB Compression Point |
|
33 dBm
|
Isolation-Min |
|
35 dB
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Functions |
|
2
|
Number of Terminals |
|
14
|
On Time-Nom |
|
0.04 µs
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
DIP14,.3
|
Port Termination |
|
ABSORPTIVE
|
Power Supplies |
|
5/8 V
|
Surface Mount |
|
NO
|
Technology |
|
GAAS
|
|
|
|
Compare TWD2206 with alternatives
Compare SW-206-PIN with alternatives