There are no models available for this part yet.
Overview of SW-206-PIN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
CAD Models for SW-206-PIN by TE Connectivity
Part Data Attributes for SW-206-PIN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
1dB Compression Point
|
33 dBm
|
Insertion Loss-Max
|
2.6 dB
|
Isolation-Min
|
35 dB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
On Time-Nom
|
0.04 µs
|
Operating Frequency-Max
|
3000 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
DIP14,.3
|
Port Termination
|
ABSORPTIVE
|
Power Supplies
|
5/8 V
|
RF/Microwave Device Type
|
SPDT
|
Surface Mount
|
NO
|
Technology
|
GAAS
|
VSWR-Max
|
2.5
|
Alternate Parts for SW-206-PIN
This table gives cross-reference parts and alternative options found for SW-206-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-206-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-206-PIN | SPDT, 5MHz Min, 3000MHz Max, 2 Func, 2.6dB Insertion Loss-Max, GAAS, DI-1, 14 PIN | MACOM | SW-206-PIN vs SW-206-PIN |
SW-206 | 5MHz - 4000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.6dB INSERTION LOSS | TE Connectivity | SW-206-PIN vs SW-206 |