TX15-70P-6ST-MN1
vs
QTS0070A-3121-9F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
STAGGERED CONFIGURATION
|
ROHS COMPLIANT
|
Body Breadth |
0.276 inch
|
0.244 inch
|
Body Depth |
0.362 inch
|
0.217 inch
|
Body Length |
2.377 inch
|
1.091 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (4) OVER NICKEL
|
AU
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
40 mΩ
|
70 mΩ
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
200VDC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Color |
BLACK
|
IVORY
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.024 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
80 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
1.905 mm
|
5.207 mm
|
Plating Thickness |
4u inch
|
10u inch
|
Polarization Key |
SHRD CENTER
|
POLARIZED HOUSING
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.11 inch
|
|
Terminal Pitch |
1.27 mm
|
0.6 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
70
|
70
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Package Description |
|
LEAD FREE
|
Board Mounting Option |
|
PEG
|
Durability |
|
50 Cycles
|
Insertion Force-Max |
|
.8896 N
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Withdrawl Force-Min |
|
.0973 N
|
|
|
|
Compare TX15-70P-6ST-MN1 with alternatives
Compare QTS0070A-3121-9F with alternatives