TZB4R500AB10R00
vs
TZBX4Z060BE110
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
, 2016
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Samacsys Manufacturer |
Murata Electronics
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
50 pF
|
6 pF
|
Capacitance-Min |
7 pF
|
2 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
3 mm
|
|
JESD-609 Code |
e3
|
|
Length |
4.5 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
BULK
|
Positive Tolerance |
100%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
100 V
|
Size Code |
1816
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
|
Terminal Shape |
WRAPAROUND
|
GULL WING
|
Width |
4 mm
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
TZBX4
|
|
|
|
Compare TZB4R500AB10R00 with alternatives
Compare TZBX4Z060BE110 with alternatives