TZB4Z060BE10
vs
TZB4Z250EB10M00
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
6 pF
|
25 pF
|
Capacitance-Min |
2 pF
|
4 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3
|
e3
|
Manufacturer Series |
TZB4
|
TZB4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Rated (DC) Voltage (URdc) |
100 V
|
50 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Shape |
GULL WING
|
GULL WING
|
Base Number Matches |
1
|
1
|
Packing Method |
|
MAGAZINE
|
|
|
|
Compare TZB4Z060BE10 with alternatives
Compare TZB4Z250EB10M00 with alternatives