TZC3Z030A110R00
vs
TZC3R100A310
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
CHIP
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Samacsys Manufacturer |
Murata Electronics
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
3 pF
|
10 pF
|
Capacitance-Min |
1.4 pF
|
3 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.6 mm
|
|
JESD-609 Code |
e4
|
e4
|
Length |
4.5 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Style |
SMT
|
|
Packing Method |
TR, EMBOSSED, 7 INCH
|
|
Positive Tolerance |
50%
|
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Size Code |
1812
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
SILVER
|
Terminal Shape |
WRAPAROUND
|
FLAT
|
Width |
3.2 mm
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
Manufacturer Series |
|
TZC3
|
|
|
|
Compare TZC3Z030A110R00 with alternatives
Compare TZC3R100A310 with alternatives