TZMC51-M-18
vs
MMSZ5262B-T1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
MELF-2
|
R-PDSO-G2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
9 Weeks
|
|
Additional Feature |
LOW NOISE
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
125 Ω
|
125 Ω
|
JESD-30 Code |
O-LELF-R2
|
R-PDSO-G2
|
JESD-609 Code |
e2
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
51 V
|
51 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
WRAP AROUND
|
GULL WING
|
Terminal Position |
END
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
NOT SPECIFIED
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
2.5 mA
|
2.5 mA
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Pin Count |
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare TZMC51-M-18 with alternatives
Compare MMSZ5262B-T1 with alternatives