TZR1Z010A001R01
vs
TCF-2-L-100-HB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
|
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
1 pF
|
20 pF
|
Capacitance-Min |
0.55 pF
|
6 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e3/e4
|
|
Manufacturer Series |
TZR1
|
TCF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
TR, 13 INCH
|
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN/GOLD
|
|
Terminal Shape |
WRAPAROUND
|
GULL WING
|
Base Number Matches |
1
|
1
|
Diameter |
|
2 mm
|
Length |
|
1 mm
|
Package Style |
|
SMT
|
Positive Tolerance |
|
100%
|
Series |
|
TCF
|
|
|
|
Compare TZR1Z010A001R01 with alternatives
Compare TCF-2-L-100-HB with alternatives