U.FL-LP-066J2-A-(800)
vs
U.FL-LP-068N1-A-(90)
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.10
|
8536.69.40.10
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF CONNECTOR
|
RF CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
COAX
|
COAX
|
Dielectric Withstanding Voltage |
200VAC V
|
200VAC V
|
Durability |
30 Cycles
|
30 Cycles
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Shell Finish |
SILVER
|
SILVER
|
Shell Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.3
|
1.3
|
Base Number Matches |
1
|
2
|
|
|
|
Compare U.FL-LP-066J2-A-(800) with alternatives
Compare U.FL-LP-068N1-A-(90) with alternatives