U631H256DK45G1
vs
U631H256D1K45
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIMTEK CORP
|
SIMTEK CORP
|
Package Description |
DIP, DIP28,.3
|
DIP, DIP28,.6
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
45 ns
|
45 ns
|
JESD-30 Code |
R-PDIP-T28
|
R-PDIP-T28
|
JESD-609 Code |
e3
|
e0
|
Length |
34.7 mm
|
37.1 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
NON-VOLATILE SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
32KX8
|
32KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP28,.3
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
5.1 mm
|
Standby Current-Max |
0.002 A
|
0.002 A
|
Supply Current-Max |
0.07 mA
|
0.07 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
15.24 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
28
|
|
|
|
Compare U631H256DK45G1 with alternatives
Compare U631H256D1K45 with alternatives