U635H16BDC35G1
vs
U635H16BDC25G1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZENTRUM MIKROELEKTRONIK DRESDEN AG
|
ZENTRUM MIKROELEKTRONIK DRESDEN AG
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP24,.6
|
DIP, DIP24,.6
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
35 ns
|
25 ns
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T24
|
JESD-609 Code |
e3
|
e3
|
Length |
31.95 mm
|
31.95 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
NON-VOLATILE SRAM
|
NON-VOLATILE SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
2KX8
|
2KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.6
|
DIP24,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.1 mm
|
5.1 mm
|
Standby Current-Max |
0.003 A
|
0.003 A
|
Supply Current-Max |
0.08 mA
|
0.09 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare U635H16BDC35G1 with alternatives
Compare U635H16BDC25G1 with alternatives