UA710HMQB
vs
AN1311S
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
PANASONIC CORP
|
Part Package Code |
BCY
|
SOIC
|
Package Description |
, CAN8,.2
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
45 µA
|
0.25 µA
|
Input Offset Voltage-Max |
3000 µV
|
7500 µV
|
JESD-30 Code |
O-XBCY-W8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Neg Supply Voltage Limit-Max |
-7 V
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
-6 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
SOP8,.25
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Supply Voltage Limit-Max |
14 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
12 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Base Number Matches |
1
|
1
|
Bias Current-Max (IIB) @25C |
|
0.25 µA
|
Length |
|
5 mm
|
Output Type |
|
OPEN-COLLECTOR
|
Package Code |
|
SOP
|
Response Time-Nom |
|
200 ns
|
Seated Height-Max |
|
1.9 mm
|
Supply Current-Max |
|
7.5 mA
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
4.2 mm
|
|
|
|
Compare UA710HMQB with alternatives
Compare AN1311S with alternatives