There are no models available for this part yet.
Overview of UA710HMQB by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for UA710HMQB by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 18 |
|
$26.4000 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 1200 |
|
$18.0000 / $24.0000 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 70 |
|
$48.3000 / $54.6000 | Buy Now | ||
Quest Components | Voltage Comparator, Single, 8 Pin, Metal, CAN | 14 |
|
$28.6000 | Buy Now | ||
ComSIT USA | HIGH SPEED DIFFERENTIAL COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, BIPolar RoHS: Not Compliant |
|
|
RFQ |
CAD Models for UA710HMQB by Fairchild Semiconductor Corporation
Part Data Attributes for UA710HMQB by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
BCY
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
45 µA
|
Input Offset Voltage-Max
|
3000 µV
|
JESD-30 Code
|
O-XBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-6 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage Limit-Max
|
14 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for UA710HMQB
This table gives cross-reference parts and alternative options found for UA710HMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA710HMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311MWC | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC | Texas Instruments | UA710HMQB vs LM311MWC |
LM111T/883B | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, MBCY8, | Raytheon Semiconductor | UA710HMQB vs LM111T/883B |
LM311PSRG4 | COMPARATOR, 10000uV OFFSET-MAX, 115ns RESPONSE TIME, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | UA710HMQB vs LM311PSRG4 |
LM211T | IC COMPARATOR, 4000 uV OFFSET-MAX, 200 ns RESPONSE TIME, MBCY8, Comparator | NXP Semiconductors | UA710HMQB vs LM211T |
JM38510/10304SHA | COMPARATOR, 3000uV OFFSET-MAX, 200ns RESPONSE TIME, CDFP10, CERAMIC, DFP-10 | Texas Instruments | UA710HMQB vs JM38510/10304SHA |
UA710HM | Comparator, 1 Func, 3000uV Offset-Max, 40ns Response Time, BIPolar, MBCY8, METAL, CAN-8 | Fairchild Semiconductor Corporation | UA710HMQB vs UA710HM |
M38510/10304B2A | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CQCC20, CERAMIC, LCC-20 | Micross Components | UA710HMQB vs M38510/10304B2A |
5962-86877012X | Comparator, 1 Func, 4000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | UA710HMQB vs 5962-86877012X |
LD311 | Comparator, 1 Func, 10000uV Offset-Max, 200ns Response Time, 0.048 X 0.065 INCH, DIE-8 | AMD | UA710HMQB vs LD311 |
LM211N | Voltage comparator with strobe | STMicroelectronics | UA710HMQB vs LM211N |
Related Parts for UA710HMQB
-
TS864INComparators
-
MC33078DR2Operational Amplifiers
-
TSC2046EIZQCROther Consumer ICs
-
UA7824CKCSE3Linear Regulator ICs
-
ISL3179EFRZLine Driver or Receivers
-
TRJD476M016RRJFixed Capacitors
-
U6803B-MFPPeripheral Drivers
-
TS12001-C025DFNRPower Management Circuits
-
FDS8813NZSmall Signal Field-Effect Transistors