UA78L05AIDG4
vs
MC78L05ABP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MOTOROLA SEMICONDUCTOR PRODUCTS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP8,.25
|
, SIP3,.1,50
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Nom |
1.7 V
|
1.7 V
|
Input Voltage Absolute-Max |
30 V
|
35 V
|
Input Voltage-Max |
20 V
|
|
Input Voltage-Min |
7 V
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
|
Line Regulation-Max |
0.15%
|
0.15%
|
Load Regulation-Max |
0.06%
|
0.06%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
0.1 A
|
0.1 A
|
Output Voltage1-Max |
5.25 V
|
|
Output Voltage1-Min |
4.75 V
|
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
SIP3,.1,50
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Seated Height-Max |
1.75 mm
|
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
5%
|
5%
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
6
|
|
|
|
Compare UA78L05AIDG4 with alternatives