UA78M08Y
vs
BA178M08T-011
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROHM CO LTD
|
Part Package Code |
DIE
|
TO-220FP
|
Package Description |
DIE,
|
TO-220FP, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
25 V
|
23 V
|
Input Voltage-Min |
10.5 V
|
10.5 V
|
JESD-30 Code |
R-XUUC-N3
|
R-PSFM-T3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Max |
8.3 V
|
8.4 V
|
Output Voltage1-Min |
7.7 V
|
7.6 V
|
Output Voltage1-Nom |
8 V
|
8 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Voltage Tolerance-Max |
3.8%
|
5%
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3/e2
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN/TIN COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare UA78M08Y with alternatives
Compare BA178M08T-011 with alternatives