UA78M20CKC
vs
KA78M20
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
SFM
|
SFM
|
Package Description |
,
|
TO-220, SIP3,.1TB
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
23 V
|
23 V
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e0
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
0.5 A
|
0.5 A
|
Output Voltage1-Nom |
20 V
|
20 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
4 V
|
Input Voltage Absolute-Max |
|
35 V
|
Line Regulation-Max |
|
0.1%
|
Load Regulation-Max |
|
0.4%
|
Number of Outputs |
|
1
|
Output Voltage1-Max |
|
21 V
|
Output Voltage1-Min |
|
19 V
|
Package Code |
|
TO-220
|
Package Equivalence Code |
|
SIP3,.1TB
|
Terminal Pitch |
|
2.54 mm
|
Voltage Tolerance-Max |
|
5%
|
|
|
|
Compare UA78M20CKC with alternatives
Compare KA78M20 with alternatives