UB15SKG03C-JC
vs
MB2411A2G05-FB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES OF AMERICA INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
|
|
Actuator Color |
CLEAR-RED
|
|
Actuator Length |
0.098 inch
|
0.218 inch
|
Actuator Material |
POLYCARBONATE
|
|
Actuator Travel |
2.3114 mm
|
0.9906 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
RED LED
|
|
Body Breadth |
15.24 mm
|
7.8994 mm
|
Body Height |
16.4846 mm
|
33.8582 mm
|
Body Length or Diameter |
15.24 mm
|
13.0048 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@28VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.1 mΩ
|
0.03 mΩ
|
Contact Timing |
QUICK-MAKE/-BREAK
|
|
Dielectric Withstand Volts |
1500VAC V
|
|
Electrical Life |
200000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
GLASS FILLED REINFORCED NYLON
|
|
Illumination |
LED
|
NON-ILLUMINATED
|
Insulation Resistance |
200000000 Ω
|
1000000000 Ω
|
Insulator Material |
GLASS FILLED DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
50 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-15 °C
|
PCB Hole Count |
5
|
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Length |
0.157 inch
|
0.425 inch
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Bushing Diameter |
|
0.244 inch
|
Bushing Length |
|
0.28 inch
|
Center Contact Material |
|
COPPER
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
GOLD OVER NICKEL/SILVER
|
|
|
|
Compare UB15SKG03C-JC with alternatives
Compare MB2411A2G05-FB with alternatives