UC117AK/883BC
vs
7703401UX
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROSEMI CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBFM-P2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
37 V
|
5.5 V
|
Output Voltage1-Min |
1.2 V
|
1.5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Shape |
ROUND
|
|
Package Style |
FLANGE MOUNT
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
11
|
Part Package Code |
|
TO-257
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Length |
|
15.875 mm
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Seated Height-Max |
|
3.58 mm
|
Width |
|
11.43 mm
|
|
|
|
Compare UC117AK/883BC with alternatives
Compare 7703401UX with alternatives