UC217T
vs
ST1320
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
UNITRODE CORP
|
HARTMANN CODIER GMBH
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
compliant
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
R-PSFM-T3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Current1-Max |
1.5 A
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
SINGLE
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.90.40.00
|
Additional Feature |
|
STANDARD: UL 94V-0, PA
|
Fastening Method |
|
CONNECTOR
|
Mounting Type |
|
BOARD
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
20
|
Rated Current |
|
10 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CUL; UL; VDE
|
Terminal and Terminal Block Type |
|
STRIP TERMINAL BLOCK
|
|
|
|
Compare UC217T with alternatives