UC317G
vs
SG217T
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
UNITRODE CORP
|
MICROSEMI CORP
|
Package Description |
,
|
, CAN3/4,.2
|
Reach Compliance Code |
unknown
|
not_compliant
|
Input-Output Voltage Differential-Max |
40 V
|
40 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-CSFM-T3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current1-Max |
1.5 A
|
1.5 A
|
Output Voltage1-Max |
37 V
|
25 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
FLANGE MOUNT
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-39
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
3.5 V
|
JESD-609 Code |
|
e0
|
Line Regulation-Max (%/V) |
|
0.05
|
Load Regulation-Max(%) |
|
1%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
150 °C
|
Operating Temperature TJ-Min |
|
-25 °C
|
Package Equivalence Code |
|
CAN3/4,.2
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UC317G with alternatives
Compare SG217T with alternatives