UC3526Q
vs
SG3526N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
PHILIPS SEMICONDUCTORS
|
Part Package Code |
QLCC
|
|
Package Description |
QCCJ, LDCC20,.4SQ
|
DIP, DIP18,.3
|
Pin Count |
20
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
35 V
|
|
Input Voltage-Min |
8 V
|
|
Input Voltage-Nom |
15 V
|
|
JESD-30 Code |
S-PQCC-J20
|
R-PDIP-T18
|
Length |
8.965 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
18
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current-Max |
0.2 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC20,.4SQ
|
DIP18,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Surface Mount |
YES
|
NO
|
Switcher Configuration |
PUSH-PULL
|
|
Switching Frequency-Max |
400 kHz
|
400 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
8.965 mm
|
|
Base Number Matches |
1
|
10
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare UC3526Q with alternatives