Datasheets
packagee
UC3526Q by: Texas Instruments

Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PQCC20

Part Details for UC3526Q by Texas Instruments

Results Overview of UC3526Q by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

UC3526Q Information

UC3526Q by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for UC3526Q

Part # Distributor Description Stock Price Buy
Vyrian Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PQCC20 5688
RFQ

US Tariff Estimator: UC3526Q by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

UC3526Q
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

UC3526Q CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UC3526Q Part Data Attributes

UC3526Q Texas Instruments
Buy Now Datasheet
Compare Parts:
UC3526Q Texas Instruments Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PQCC20
Part Life Cycle Code Obsolete
Part Package Code QLCC
Package Description Plastic, Lcc-20
Pin Count 20
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Switching Controller
Control Mode Voltage-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 35 V
Input Voltage-Min 8 V
Input Voltage-Nom 15 V
JESD-30 Code S-PQCC-J20
Length 8.965 Mm
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 0.2 A
Package Body Material Plastic/Epoxy
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape Square
Package Style Chip Carrier
Qualification Status Not Qualified
Seated Height-Max 4.57 Mm
Surface Mount Yes
Switcher Configuration Push-Pull
Switching Frequency-Max 400 Khz
Technology Bipolar
Temperature Grade Commercial
Terminal Form J Bend
Terminal Pitch 1.27 Mm
Terminal Position Quad
Width 8.965 Mm

Alternate Parts for UC3526Q

This table gives cross-reference parts and alternative options found for UC3526Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UC3526Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UC2526Q Rochester Electronics LLC Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PQCC20 UC3526Q vs UC2526Q
Part Number Manufacturer Composite Price Description Compare
8551501VA Unitrode Corporation Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18 UC3526Q vs 8551501VA
8551501VA Linfinity Microelectronics Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, CDIP18 UC3526Q vs 8551501VA
UC2526AJ Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, CMOS, CDIP18 UC3526Q vs UC2526AJ
SG2526BJ Microsemi Corporation (now Microchip) Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, CDIP18 UC3526Q vs SG2526BJ
8551501VA Motorola Semiconductor Products Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CDIP18 UC3526Q vs 8551501VA
SG1526BJ/883B Microsemi Corporation (now Microchip) Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, CDIP18 UC3526Q vs SG1526BJ/883B
IP3526AN TT Electronics Resistors Check for Price Switching Controller, Voltage-mode, 0.1A, 700kHz Switching Freq-Max, PDIP18 UC3526Q vs IP3526AN
UC2526DWTR Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, BIPolar, PDSO18 UC3526Q vs UC2526DWTR
M38510/12603BVA Linfinity Microelectronics Check for Price Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, CDIP18 UC3526Q vs M38510/12603BVA
SG1526J Motorola Semiconductor Products Check for Price Switching Controller, Voltage-mode, 0.2A, 400kHz Switching Freq-Max, CDIP18 UC3526Q vs SG1526J
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UC3526Q by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UC3526Q by Texas Instruments

Select Manufacturer
Which Manufacturer of UC3526Q would you like to use for your alert(s)?
  • Please alert me when UC3526Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UC3526Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UC3526Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UC3526Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UC3526Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UC3526Q by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: