UCC383TDKTTT-5G3
vs
SPX2940T-L-5.0/TR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXLINEAR INC
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, SMSIP3H,.55TB
|
TO-263,
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
|
Dropout Voltage1-Max |
0.6 V
|
0.55 V
|
Dropout Voltage1-Nom |
0.4 V
|
|
Input Voltage Absolute-Max |
9 V
|
|
Input Voltage-Max |
9 V
|
16 V
|
Input Voltage-Min |
5.15 V
|
6 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PSSO-G3
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
10.16 mm
|
Line Regulation-Max |
0.01%
|
|
Load Regulation-Max |
0.02%
|
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
3 A
|
1 A
|
Output Voltage1-Max |
5.125 V
|
5.25 V
|
Output Voltage1-Min |
4.875 V
|
4.75 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP3H,.55TB
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tolerance-Max |
2.5%
|
5%
|
Width |
9.015 mm
|
9.017 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UCC383TDKTTT-5G3 with alternatives
Compare SPX2940T-L-5.0/TR with alternatives