UCC383TDTR-5 vs SPX2940T-5.0 feature comparison

UCC383TDTR-5 Texas Instruments

Buy Now Datasheet

SPX2940T-5.0 Sipex Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIPEX CORP
Part Package Code D2PAK
Package Description GREEN, PLASTIC, TO-263, D2PAK-3 TO-263, SMSIP3H,.55TB
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 0.55 V
Dropout Voltage1-Nom 0.4 V 0.28 V
Input Voltage Absolute-Max 9 V 16 V
Input Voltage-Max 9 V 16 V
Input Voltage-Min 5.15 V 6 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3 e0
Length 10.16 mm 10.16 mm
Line Regulation-Max 0.01% 0.05%
Load Regulation-Max 0.02% 0.075%
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 3 A 1 A
Output Voltage1-Max 5.125 V 5.25 V
Output Voltage1-Min 4.875 V 4.75 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-263
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2.5% 5%
Width 9.015 mm 9.017 mm
Base Number Matches 2 4

Compare UCC383TDTR-5 with alternatives

Compare SPX2940T-5.0 with alternatives