UCD1V101MCL1MS vs MZAVVC100MH10 feature comparison

UCD1V101MCL1MS Nichicon Corporation

Buy Now Datasheet

MZAVVC100MH10 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NICHICON CORP NIPPON CHEMI-CON CORP
Package Description , 3333 , 3333
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e6 e6
Leakage Current 0.035 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 300 mA 600 mA
Size Code 3333 3333
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish TIN BISMUTH TIN BISMUTH
Terminal Shape FLAT FLAT
Base Number Matches 1 1

Compare UCD1V101MCL1MS with alternatives

Compare MZAVVC100MH10 with alternatives