UDA-P1.60 vs UBM-P1.60 feature comparison

UDA-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet

UBM-P1.60 Conquer Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer CONQUER ELECTRONICS CO LTD CONQUER ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic TIME LAG VERY FAST
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 6 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK; TR BULK
Pre-arcing Time-Min 10 ms 3 ms
Rated Breaking Capacity 1500 A 1500 A
Rated Current 1.6 A 1.6 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CQC; CUL; KC; KTL; PSE/JET; TUV; UL CUL; CQC; JET; PSE; TUV; UL
Surface Mount NO NO
Terminal Finish Nickel (Ni)
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Fuse Size 5x20mm

Compare UDA-P1.60 with alternatives

Compare UBM-P1.60 with alternatives