UDN2916B
vs
NJM3770AFM2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
NEW JAPAN RADIO CO LTD
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
PLASTIC, DIP-24
|
LCC-28
|
Pin Count |
24
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Allegro Microsystems
|
New Japan Radio
|
Additional Feature |
ALSO REQUIRES 10V TO 45V VBB SUPPLY
|
|
Analog IC - Other Type |
STEPPER MOTOR CONTROLLER
|
STEPPER MOTOR CONTROLLER
|
JESD-30 Code |
R-PDIP-T24
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
e6
|
Length |
31.875 mm
|
11.51 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
28
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.3
|
LDCC28,.5SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
4.7 mm
|
Supply Current-Max (Isup) |
50 mA
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.75 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN BISMUTH
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.62 mm
|
11.51 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare UDN2916B with alternatives
Compare NJM3770AFM2 with alternatives