Part Details for NJM3770AFM2 by New Japan Radio Co Ltd
Overview of NJM3770AFM2 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NJM3770AFM2
NJM3770AFM2 CAD Models
NJM3770AFM2 Part Data Attributes
|
NJM3770AFM2
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM3770AFM2
New Japan Radio Co Ltd
Stepper Motor Controller, PQCC28, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | New Japan Radio | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e6 | |
Length | 11.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.51 mm |
Alternate Parts for NJM3770AFM2
This table gives cross-reference parts and alternative options found for NJM3770AFM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM3770AFM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2916B | Stepper Motor Controller, 1A, BIPolar, PDIP24, PLASTIC, DIP-24 | Allegro MicroSystems LLC | NJM3770AFM2 vs UDN2916B |
UDQ2916B-T | Stepper Motor Controller, 1A, BIPolar, PDIP24, LEAD FREE, PLASTIC, MS-001BE, DIP-24 | Allegro MicroSystems LLC | NJM3770AFM2 vs UDQ2916B-T |
UDQ2916B | Stepper Motor Controller, 1A, BIPolar, PDIP24, BATWING, PLASTIC, DIP-24 | Allegro MicroSystems LLC | NJM3770AFM2 vs UDQ2916B |
UC3717AQ | Stepper Motor Drive Circuit 20-PLCC 0 to 70 | Texas Instruments | NJM3770AFM2 vs UC3717AQ |
NJM3717D2 | Stepper Motor Controller, 1.2A, PDIP16, DIP-16 | New Japan Radio Co Ltd | NJM3770AFM2 vs NJM3717D2 |
NJM3770AE2 | Stepper Motor Controller, PDSO20, EMP-20 | New Japan Radio Co Ltd | NJM3770AFM2 vs NJM3770AE2 |
CS-3717AN16 | Stepper Motor Controller, 1.2A, BIPolar, PDIP16, | Cherry Semiconductor Corporation | NJM3770AFM2 vs CS-3717AN16 |
L6219 | Stepper Motor Driver | STMicroelectronics | NJM3770AFM2 vs L6219 |
E-PBL3717A | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16, POWER, DIP-16 | STMicroelectronics | NJM3770AFM2 vs E-PBL3717A |
UC3717ANE | STEPPER MOTOR CONTROLLER, 1.2A, PDIP16 | Texas Instruments | NJM3770AFM2 vs UC3717ANE |