UF3003
vs
SF34-TB
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
WON-TOP ELECTRONICS CO LTD
|
Package Description |
O-PALF-W2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
EFFICIENCY
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1 V
|
0.95 V
|
JEDEC-95 Code |
DO-27
|
DO-201AD
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Pk Forward Current-Max |
125 A
|
125 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Rep Pk Reverse Voltage-Max |
200 V
|
200 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Recovery Time-Max |
0.05 µs
|
0.035 µs
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DO-201AD
|
Pin Count |
|
2
|
Additional Feature |
|
HIGH RELIABILITY
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare UF3003 with alternatives
Compare SF34-TB with alternatives