UF4005G
vs
ER1J
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
LESHAN RADIO CO LTD
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.7 V
|
1.7 V
|
Non-rep Pk Forward Current-Max |
30 A
|
30 A
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
1 A
|
1 A
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Surface Mount |
NO
|
YES
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Reverse Recovery Time-Max |
|
0.035 µs
|
|
|
|
Compare UF4005G with alternatives
Compare ER1J with alternatives