UF840-TQ2-T vs SIHP8N50D-GE3 feature comparison

UF840-TQ2-T Unisonic Technologies Co Ltd

Buy Now Datasheet

SIHP8N50D-GE3 Vishay Siliconix

Buy Now Datasheet
Part Life Cycle Code Active End Of Life
Ihs Manufacturer UNISONIC TECHNOLOGIES CO LTD VISHAY SILICONIX
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 FLANGE MOUNT, R-PSFM-T3
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 510 mJ 29 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 8 A 8.7 A
Drain-source On Resistance-Max 0.85 Ω 0.85 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 32 A 18 A
Surface Mount YES NO
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Samacsys Manufacturer Vishay
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 156 W

Compare UF840-TQ2-T with alternatives

Compare SIHP8N50D-GE3 with alternatives