UFS-01A-02 vs A2545H-01P-NF feature comparison

UFS-01A-02 Yamaichi Electronics Co Ltd

Buy Now Datasheet

A2545H-01P-NF Joint Tech Electronic Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer YAMAICHI ELECTRONICS CO LTD JOINT TECH ELECTRONIC INDUSTRIAL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature UFP MATING
Body Breadth 0.148 inch 0.1 inch
Body Depth 0.551 inch 0.549 inch
Body Length 0.1 inch 0.1 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating AU ON NI
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Rated Current (Signal) 3 A 3 A
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Wire Size-Max 24 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
Insulator Color BEIGE
Mounting Option 1 LOCKING
Reference Standard UL

Compare UFS-01A-02 with alternatives

Compare A2545H-01P-NF with alternatives