UFW1A471MED1TA
vs
10YK470M6.3X11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NICHICON CORP
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00
|
8532.22.00.20
|
Samacsys Manufacturer |
Nichicon
|
|
Capacitance |
470 µF
|
470 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.141 mA
|
0.047 mA
|
Length |
11 mm
|
11 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
Tape
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Ripple Current |
330 mA
|
400 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.24
|
0.22
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Pitch |
5 mm
|
2.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare UFW1A471MED1TA with alternatives
Compare 10YK470M6.3X11 with alternatives